
AFBR-1644Z | |
|---|---|
DigiKey Part Number | 516-3459-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-1644Z |
Description | XMITTER FIBER OPTIC 650NM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 650nm Versatile Link |
Datasheet | Datasheet |
Category | Wavelength 650nm |
Manufacturer Broadcom Limited | Capacitance 7 pF |
Packaging Bulk | Connector Type Versatile Link |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,73000 Kč | 528,73 Kč |
| 10 | 422,96300 Kč | 4 229,63 Kč |
| 160 | 352,78869 Kč | 56 446,19 Kč |
| Unit Price without VAT: | 528,73000 Kč |
|---|---|
| Unit Price with VAT: | 639,76330 Kč |






