ACPL-M417T-500E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-M417T-000E

DigiKey Part Number
516-ACPL-M417T-000E-ND
Manufacturer
Manufacturer Product Number
ACPL-M417T-000E
Description
OPTOISOLATOR 4KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
4000Vrms
Current Transfer Ratio (Min)
3500% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
2µs, 40µs
Rise / Fall Time (Typ)
10µs, 1.2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
5 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 444
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,47000 Kč57,47 Kč
1041,74200 Kč417,42 Kč
10032,32020 Kč3 232,02 Kč
50028,17922 Kč14 089,61 Kč
1 00026,82949 Kč26 829,49 Kč
2 00025,68679 Kč51 373,58 Kč
5 00024,44195 Kč122 209,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,47000 Kč
Unit Price with VAT:69,53870 Kč