ACPL-M417T-500E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-M417T-560E

DigiKey Part Number
516-ACPL-M417T-560ETR-ND - Tape & Reel (TR)
516-ACPL-M417T-560ECT-ND - Cut Tape (CT)
516-ACPL-M417T-560EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-M417T-560E
Description
OPTOISOLATOR 4KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
4000Vrms
Current Transfer Ratio (Min)
3500% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
2µs, 40µs
Rise / Fall Time (Typ)
10µs, 1.2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
5 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 824
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,37000 Kč59,37 Kč
1043,16000 Kč431,60 Kč
10033,48630 Kč3 348,63 Kč
50029,23616 Kč14 618,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50027,14219 Kč40 713,28 Kč
3 00026,07895 Kč78 236,85 Kč
4 50025,53462 Kč114 905,79 Kč
7 50024,92090 Kč186 906,75 Kč
Manufacturers Standard Package
Unit Price without VAT:59,37000 Kč
Unit Price with VAT:71,83770 Kč