
ACPL-C72B-000E | |
|---|---|
DigiKey Part Number | 516-ACPL-C72B-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-C72B-000E |
Description | 50MV ISOLATION AMPLIFIER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 140 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 16mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,40000 Kč | 200,40 Kč |
| 80 | 129,96013 Kč | 10 396,81 Kč |
| 160 | 124,10425 Kč | 19 856,68 Kč |
| 560 | 120,06395 Kč | 67 235,81 Kč |
| Unit Price without VAT: | 200,40000 Kč |
|---|---|
| Unit Price with VAT: | 242,48400 Kč |











