


ZXRE160AET5TA | |
|---|---|
DigiKey Part Number | ZXRE160AET5TADITR-ND - Tape & Reel (TR) ZXRE160AET5TADICT-ND - Cut Tape (CT) ZXRE160AET5TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXRE160AET5TA |
Description | IC VREF SHUNT ADJ 0.5% TSOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 0.6V 18 VV ±0.5% 15 mA TSOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,14640 Kč | 253,66 Kč |
| 100 | 8,88640 Kč | 888,64 Kč |
| 250 | 8,28496 Kč | 2 071,24 Kč |
| 500 | 7,92170 Kč | 3 960,85 Kč |
| 1 000 | 7,62332 Kč | 7 623,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,25439 Kč | 21 763,17 Kč |
| 6 000 | 7,07388 Kč | 42 443,28 Kč |
| 9 000 | 6,98347 Kč | 62 851,23 Kč |
| 15 000 | 6,88330 Kč | 103 249,50 Kč |
| 21 000 | 6,82480 Kč | 143 320,80 Kč |
| 30 000 | 6,76848 Kč | 203 054,40 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

