NERO-SP1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bridgetek Pte Ltd.
In Stock: 2
Unit Price: 636,24000 Kč
Datasheet
ATmega328, FT231X NerO Arduino Uno with Short Pins - AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NERO-SP1

DigiKey Part Number
768-1265-ND
Manufacturer
Manufacturer Product Number
NERO-SP1
Description
NERO ARDUINO UNO W/ SHORT PINS
Customer Reference
Detailed Description
ATmega328, FT231X NerO Arduino Uno with Short Pins - AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega328, FT231X
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes