
BT818Q-R | |
|---|---|
DigiKey Part Number | 2005-BT818Q-RTR-ND - Tape & Reel (TR) 2005-BT818Q-RCT-ND - Cut Tape (CT) 2005-BT818Q-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT818Q-R |
Description | IC EVE4 RES TOUCH 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Human Machine Interfaces (HMI) Microcontroller IC FLASH 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Human Machine Interfaces (HMI) | |
Core Processor | - | |
Program Memory Type | FLASH | |
Controller Series | BT81X | |
RAM Size | - | |
Interface | LED, LCD, QSPI, SPI | |
Number of I/O | 4 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,81000 Kč | 214,81 Kč |
| 10 | 167,62700 Kč | 1 676,27 Kč |
| 25 | 155,87240 Kč | 3 896,81 Kč |
| 100 | 142,93760 Kč | 14 293,76 Kč |
| 250 | 136,77340 Kč | 34 193,35 Kč |
| 500 | 133,05760 Kč | 66 528,80 Kč |
| 1 000 | 129,99946 Kč | 129 999,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 118,63870 Kč | 308 460,62 Kč |
| Unit Price without VAT: | 214,81000 Kč |
|---|---|
| Unit Price with VAT: | 259,92010 Kč |







