
MC74LVX14DTR2G | |
|---|---|
DigiKey Part Number | MC74LVX14DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX14DTR2GOSCT-ND - Cut Tape (CT) MC74LVX14DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX14DTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX14DTR2G Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 14.1ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV14APWRG3 | Texas Instruments | 30 419 | 296-SN74LV14APWRG3CT-ND | 16,38000 Kč | Direct |
| 74LV14PW,118 | Nexperia USA Inc. | 10 695 | 1727-4103-1-ND | 6,72000 Kč | Similar |
| SN74LV14ADGVR | Texas Instruments | 3 911 | 296-3784-1-ND | 11,97000 Kč | Similar |
| SN74LV14ATPWREP | Texas Instruments | 2 133 | 296-22310-1-ND | 37,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,72880 Kč | 118,22 Kč |
| 100 | 4,08410 Kč | 408,41 Kč |
| 250 | 3,77460 Kč | 943,65 Kč |
| 500 | 3,58856 Kč | 1 794,28 Kč |
| 1 000 | 3,43548 Kč | 3 435,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,27376 Kč | 8 184,40 Kč |
| 5 000 | 3,17628 Kč | 15 881,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

