Inverter IC 6 Channel Schmitt Trigger 14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV14ADGVR

DigiKey Part Number
296-3784-2-ND - Tape & Reel (TR)
296-3784-1-ND - Cut Tape (CT)
296-3784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV14ADGVR
Description
IC INVERTER 6CH 1-INP 14TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV14ADGVR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
20 µA
Mfr
Current - Output High, Low
12mA, 12mA
Series
Input Logic Level - Low
0.75V ~ 1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.75V ~ 3.5V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TVSOP
Features
Schmitt Trigger
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 911
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,48300 Kč84,83 Kč
257,59280 Kč189,82 Kč
1006,61230 Kč661,23 Kč
2506,14736 Kč1 536,84 Kč
5005,86600 Kč2 933,00 Kč
1 0005,71860 Kč5 718,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,44468 Kč10 889,36 Kč
4 0005,28798 Kč21 151,92 Kč
6 0005,20953 Kč31 257,18 Kč
10 0005,12259 Kč51 225,90 Kč
14 0005,07180 Kč71 005,20 Kč
20 0005,02294 Kč100 458,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč