
DMP6185SEQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP6185SEQ-13TR-ND - Tape & Reel (TR) 31-DMP6185SEQ-13CT-ND - Cut Tape (CT) 31-DMP6185SEQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6185SEQ-13 |
Description | MOSFET P-CHANNEL 60V 3A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3A (Ta) 2.2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP6185SEQ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 708 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 100 | 5,73250 Kč | 573,25 Kč |
| 500 | 4,34112 Kč | 2 170,56 Kč |
| 1 000 | 3,89240 Kč | 3 892,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,40588 Kč | 8 514,70 Kč |
| 5 000 | 3,10481 Kč | 15 524,05 Kč |
| 7 500 | 2,95139 Kč | 22 135,42 Kč |
| 12 500 | 2,77896 Kč | 34 737,00 Kč |
| 17 500 | 2,67684 Kč | 46 844,70 Kč |
| 25 000 | 2,57758 Kč | 64 439,50 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |




