Vero-SE-10C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-27H1000-C-83-SE

DigiKey Part Number
976-BXRC-27H1000-C-83-SE-ND
Manufacturer
Manufacturer Product Number
BXRC-27H1000-C-83-SE
Description
LED COB VERO SE 10C WH RND 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 10 Array White, Warm Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
1098lm (Typ)
Current - Test
300mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
30.7V
Lumens/Watt @ Current - Test
119 lm/W
Current - Max
1A
CRI (Color Rendering Index)
97 (Typ)
Viewing Angle
120°
Features
-
Size / Dimension
30.80mm Dia
Height
3.60mm
Light Emitting Surface (LES)
10.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1121,65000 Kč121,65 Kč
1091,09000 Kč910,90 Kč
8074,49325 Kč5 959,46 Kč
44065,83036 Kč28 965,36 Kč
94562,95840 Kč59 495,69 Kč
2 00060,61280 Kč121 225,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,65000 Kč
Unit Price with VAT:147,19650 Kč