
BXRC-57E1001-C-84-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-57E1001-C-84-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-57E1001-C-84-SE |
Description | LED COB VERO SE 10C WH RND 5700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 10 Array White, Cool Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5700K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 1595lm (Typ) | |
Current - Test | 300mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 30.7V | |
Lumens/Watt @ Current - Test | 173 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 30.80mm Dia | |
Height | 3.60mm | |
Light Emitting Surface (LES) | 10.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,60000 Kč | 145,60 Kč |
| 10 | 110,02400 Kč | 1 100,24 Kč |
| 80 | 90,66775 Kč | 7 253,42 Kč |
| 440 | 80,58227 Kč | 35 456,20 Kč |
| 945 | 77,24029 Kč | 72 992,07 Kč |
| 2 000 | 74,51152 Kč | 149 023,04 Kč |
| Unit Price without VAT: | 145,60000 Kč |
|---|---|
| Unit Price with VAT: | 176,17600 Kč |




