
BXEP-27E-233-09A-00-00-0 | |
|---|---|
DigiKey Part Number | 976-1622-2-ND - Tape & Reel (TR) 976-1622-1-ND - Cut Tape (CT) 976-1622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BXEP-27E-233-09A-00-00-0 |
Description | LED 5050 WARM WHT 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting 5050 White, Warm 2700K 9V 320mA 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 338lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 320mA | |
Voltage - Forward (Vf) (Typ) | 9V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 480mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 3.3°C/W | |
Base Product Number |





