
BXDR-60LT-U220P-01-A | |
|---|---|
DigiKey Part Number | 976-BXDR-60LT-U220P-01-A-ND |
Manufacturer | |
Manufacturer Product Number | BXDR-60LT-U220P-01-A |
Description | 60W LINEAR DRIVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2A 14 ~ 57V Constant Current LED Driver AC DC Converter Topology 2 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 14 ~ 57V | |
Current - Output (Max) | 2A | |
Power (Watts) | 60 W | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -20°C ~ 45°C | |
Efficiency | 88% | |
Termination Style | Terminal Block | |
Size / Dimension | 12.60" L x 1.26" W x 1.10" H (320.0mm x 32.0mm x 28.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,20000 Kč | 812,20 Kč |
| 10 | 660,99600 Kč | 6 609,96 Kč |
| 25 | 623,25440 Kč | 15 581,36 Kč |
| 100 | 581,77270 Kč | 58 177,27 Kč |
| 250 | 562,00476 Kč | 140 501,19 Kč |
| Unit Price without VAT: | 812,20000 Kč |
|---|---|
| Unit Price with VAT: | 982,76200 Kč |








