
BXDR-46LT-C214A-01-A-12 | |
|---|---|
DigiKey Part Number | 976-BXDR-46LT-C214A-01-A-12-ND |
Manufacturer | |
Manufacturer Product Number | BXDR-46LT-C214A-01-A-12 |
Description | 46W DUAL CHANNEL DRIVER, 0-10V , |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.4A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 2 Output |
Datasheet | Datasheet |
Category | Power (Watts) 46 W |
Manufacturer Bridgelux | Dimming Analog |
Series | Features OTP, OVP, SCP |
Packaging Box | Ratings IP20 |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 86% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 2 | Size / Dimension 11.02" L x 1.18" W x 0.83" H (280.0mm x 30.0mm x 21.0mm) |
Voltage - Input (Min) 108VAC | Approval Agency cUL, cULus, FCC, UL |
Voltage - Input (Max) 365VAC | Standard Number UL 8750 |
Voltage - Output 20 ~ 50V | Mounting Type Chassis Mount |
Current - Output (Max) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,64000 Kč | 564,64 Kč |
| 10 | 454,52300 Kč | 4 545,23 Kč |
| 25 | 426,99000 Kč | 10 674,75 Kč |
| 100 | 396,73200 Kč | 39 673,20 Kč |
| 250 | 382,31228 Kč | 95 578,07 Kč |
| 500 | 373,62162 Kč | 186 810,81 Kč |
| Unit Price without VAT: | 564,64000 Kč |
|---|---|
| Unit Price with VAT: | 683,21440 Kč |


