1.4A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXDR-MP-46LT-C114A-01-A-12

DigiKey Part Number
976-BXDR-MP-46LT-C114A-01-A-12-ND
Manufacturer
Manufacturer Product Number
BXDR-MP-46LT-C114A-01-A-12
Description
46W SINGLE CHANNEL DRIVER, 0-10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.4A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
46 W
Manufacturer
Bridgelux
Dimming
Analog
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP20
DigiKey Programmable
Not Verified
Operating Temperature
-20°C ~ 50°C
Type
Constant Current
Efficiency
88%
Topology
AC DC Converter
Termination Style
Terminal Block
Number of Outputs
1
Size / Dimension
11.02" L x 1.18" W x 0.83" H (280.0mm x 30.0mm x 21.0mm)
Voltage - Input (Min)
108VAC
Approval Agency
cUL, cULus, FCC, UL
Voltage - Input (Max)
382VAC
Standard Number
UL 8750
Voltage - Output
20 ~ 50V
Mounting Type
Chassis Mount
Current - Output (Max)
1.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1459,65000 Kč459,65 Kč
10367,61200 Kč3 676,12 Kč
25344,60240 Kč8 615,06 Kč
100319,31240 Kč31 931,24 Kč
250307,25784 Kč76 814,46 Kč
500299,99296 Kč149 996,48 Kč
Unit Price without VAT:459,65000 Kč
Unit Price with VAT:556,17650 Kč