
BXDR-60BT-U220P-01-A | |
|---|---|
DigiKey Part Number | 976-BXDR-60BT-U220P-01-A-ND |
Manufacturer | |
Manufacturer Product Number | BXDR-60BT-U220P-01-A |
Description | 60W BRICK DRIVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2A 14 ~ 57V Constant Current LED Driver AC DC Converter Topology 2 Output |
Datasheet | Datasheet |
Category | Voltage - Output 14 ~ 57V |
Manufacturer Bridgelux | Current - Output (Max) 2A |
Series | Power (Watts) 60 W |
Packaging Bulk | Features OTP, OVP, SCP |
Part Status Active | Operating Temperature -20°C ~ 45°C |
DigiKey Programmable Not Verified | Efficiency 88% |
Type Constant Current | Termination Style Terminal Block |
Topology AC DC Converter | Size / Dimension 5.12" L x 3.03" W x 1.18" H (130.0mm x 77.0mm x 30.0mm) |
Number of Outputs 2 | Approval Agency CE, cURus |
Voltage - Input (Min) 120VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,44000 Kč | 943,44 Kč |
| 10 | 771,36200 Kč | 7 713,62 Kč |
| 25 | 728,39560 Kč | 18 209,89 Kč |
| 100 | 681,16880 Kč | 68 116,88 Kč |
| 250 | 658,66024 Kč | 164 665,06 Kč |
| Unit Price without VAT: | 943,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 141,56240 Kč |






