



SW-114 | |
|---|---|
DigiKey Part Number | 2265-SW-114-ND |
Manufacturer | |
Manufacturer Product Number | SW-114 |
Description | ETHERNET EMBEDDED 4 PORT GIGABIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Network Switch 4 Ports IP20 |
Datasheet | Datasheet |
Category | Copper Ports 4 |
Manufacturer Brainboxes | Copper Type 10/100/1000 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 5V ~ 30V |
Type Switch | Ingress Protection IP20 |
Configuration Fixed | Mounting Type Rack Mount |
Number of Ports 4 | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 955,96000 Kč | 1 955,96 Kč |
| Unit Price without VAT: | 1 955,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 366,71160 Kč |











