



SW-104 | |
|---|---|
DigiKey Part Number | 2265-SW-104-ND |
Manufacturer | |
Manufacturer Product Number | SW-104 |
Description | INDUSTRIAL EMBEDDABLE 4 PORT ETH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 4 Ports |
Datasheet | Datasheet |
EDA/CAD Models | SW-104 Models |
Category | Number of Ports 4 |
Manufacturer Brainboxes | Copper Ports 4 |
Packaging Box | Copper Type 10/100 |
Part Status Active | Connector Type RJ45 |
Type Switch - Unmanaged | Voltage - Input 5V ~ 30VDC |
Configuration Fixed | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 334,63000 Kč | 1 334,63 Kč |
| Unit Price without VAT: | 1 334,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 614,90230 Kč |









