



THT-74-427-10 | |
|---|---|
DigiKey Part Number | 2267-THT-74-427-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-74-427-10 |
Description | LABEL 1.437"HX0.8"W WHT 1=10KPCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 0.80" W x 1.44" L (20.3mm x 36.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.80" W x 1.44" L (20.3mm x 36.6mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | BBP® 81 Printer, i5100 Printer, i7100 Printer, IP® Series Printer, PR Plus Series Printer, 3" Thermal Transfer Printer | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 976,99000 Kč | 13 976,99 Kč |
| Unit Price without VAT: | 13 976,99000 Kč |
|---|---|
| Unit Price with VAT: | 16 912,15790 Kč |




