



EN3P6FPX | |
|---|---|
DigiKey Part Number | SC1845-ND |
Manufacturer | |
Manufacturer Product Number | EN3P6FPX |
Description | CONN RCPT FMALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EN3P6FPX Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 65°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications General Purpose, Instrumentation, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,37000 Kč | 525,37 Kč |
| 10 | 446,48000 Kč | 4 464,80 Kč |
| 25 | 418,53200 Kč | 10 463,30 Kč |
| 50 | 398,56300 Kč | 19 928,15 Kč |
| 100 | 379,55140 Kč | 37 955,14 Kč |
| 300 | 351,26993 Kč | 105 380,98 Kč |
| 500 | 338,85312 Kč | 169 426,56 Kč |
| Unit Price without VAT: | 525,37000 Kč |
|---|---|
| Unit Price with VAT: | 635,69770 Kč |







