
901-10743 | |
|---|---|
DigiKey Part Number | 115-901-10743-ND |
Manufacturer | |
Manufacturer Product Number | 901-10743 |
Description | SMA STR CR JK RG-316DS BKHD 50 O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-316 Double Braid | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,27000 Kč | 300,27 Kč |
| 10 | 255,25200 Kč | 2 552,52 Kč |
| 25 | 239,26800 Kč | 5 981,70 Kč |
| 50 | 227,84920 Kč | 11 392,46 Kč |
| 100 | 216,97440 Kč | 21 697,44 Kč |
| 250 | 203,40092 Kč | 50 850,23 Kč |
| 500 | 193,70110 Kč | 96 850,55 Kč |
| 1 000 | 184,46869 Kč | 184 468,69 Kč |
| Unit Price without VAT: | 300,27000 Kč |
|---|---|
| Unit Price with VAT: | 363,32670 Kč |



















