



RF2-06A-T-02-50-G | |
|---|---|
DigiKey Part Number | 2057-RF2-06A-T-02-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF2-06A-T-02-50-G |
Description | RF SMA CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Code A |
Part Status Active | Housing Color White |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250 V |
Cable Group RG-174, 316, LMR-100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 64,00200 Kč | 640,02 Kč |
| 25 | 59,99560 Kč | 1 499,89 Kč |
| 50 | 57,13140 Kč | 2 856,57 Kč |
| 100 | 54,40160 Kč | 5 440,16 Kč |
| 300 | 50,34200 Kč | 15 102,60 Kč |
| 500 | 48,56040 Kč | 24 280,20 Kč |
| 1 000 | 46,24348 Kč | 46 243,48 Kč |
| 2 500 | 43,35096 Kč | 108 377,40 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |





