



THT-64-427-3 | |
|---|---|
DigiKey Part Number | 2267-THT-64-427-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-64-427-3 |
Description | LABEL 2.25" HX1"W WHT 1=3000PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.00" W x 2.25" L (25.4mm x 57.2mm) |
Datasheet | Datasheet |
Category | Color White, Transparent |
Manufacturer Brady Corporation | Material Vinyl |
Packaging Bulk | For Use With/Related Products BBP® 81 Printer, i5100 Printer, i7100 Printer, IP® Series Printer, PR Plus Series Printer, 3" Thermal Transfer Printer |
Part Status Active | Operating Temperature -70°C ~ 60°C |
Label Type Self Laminating | Base Product Number |
Label Size 1.00" W x 2.25" L (25.4mm x 57.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 091,92000 Kč | 9 091,92 Kč |
| Unit Price without VAT: | 9 091,92000 Kč |
|---|---|
| Unit Price with VAT: | 11 001,22320 Kč |











