



THT-66-427-1.5 | |
|---|---|
DigiKey Part Number | 2267-THT-66-427-1.5-ND |
Manufacturer | |
Manufacturer Product Number | THT-66-427-1.5 |
Description | LABEL 3.187"HX1.9"W WH 1=1500PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.90" W x 3.19" L (48.3mm x 81.0mm) |
Datasheet | Datasheet |
Category | Color White, Transparent |
Manufacturer Brady Corporation | Material Vinyl |
Packaging Bulk | For Use With/Related Products BBP® 81 Printer, i5100 Printer, i7100 Printer, IP® Series Printer, PR Plus Series Printer, 3" Thermal Transfer Printer |
Part Status Active | Operating Temperature -70°C ~ 60°C |
Label Type Self Laminating | Base Product Number |
Label Size 1.90" W x 3.19" L (48.3mm x 81.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 855,76000 Kč | 10 855,76 Kč |
| Unit Price without VAT: | 10 855,76000 Kč |
|---|---|
| Unit Price with VAT: | 13 135,46960 Kč |




