



THT-139-461-2 | |
|---|---|
DigiKey Part Number | 2267-THT-139-461-2-ND |
Manufacturer | |
Manufacturer Product Number | THT-139-461-2 |
Description | LABEL, 5.25 IN H X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Individually Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Individually Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4300, R4500, R6200 | |
Applications | General | |
Color - Background | White | |
Length | 5.250" (133.35mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 805,86000 Kč | 9 805,86 Kč |
| Unit Price without VAT: | 9 805,86000 Kč |
|---|---|
| Unit Price with VAT: | 11 865,09060 Kč |




