White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBP100143WE5

DigiKey Part Number
484-SBP100143WE5-ND
Manufacturer
Manufacturer Product Number
SBP100143WE5
Description
LABEL SELF LAMINATNG 1X1.44" WHT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
White
Manufacturer
TE Connectivity Raychem Cable Protection
Material
Vinyl Film
Series
For Use With/Related Products
T208, T212M, T308S, T312S, TE3012M, TE3112M and TE3124M Thermal Transfer Printers
Packaging
Spool
Shelf Life
24 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Label Type
Self Laminating
Operating Temperature
-51°C ~ 93°C
Label Size
1.00" x 1.44" (25.4mm x 36.6mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 0001,69714 Kč8 485,70 Kč
10 0001,61609 Kč16 160,90 Kč
25 0001,51489 Kč37 872,25 Kč
50 0001,44262 Kč72 131,00 Kč
100 0001,37380 Kč137 380,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,69714 Kč
Unit Price with VAT:2,05354 Kč