
R6002 | |
|---|---|
DigiKey Part Number | 2267-R6002-ND |
Manufacturer | |
Manufacturer Product Number | R6002 |
Description | R6000 HALOGEN FREE RIBBON 1=984' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resin Ribbon, Black, 3.27" x 984' Resin Ribbon For BradyPrinter i7100, BBP®81 Label Printers, THT 3" Core Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Resin Ribbon | |
Specifications | Resin Ribbon, Black, 3.27" x 984' | |
For Use With/Related Products | BradyPrinter i7100, BBP®81 Label Printers, THT 3" Core Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 325,38000 Kč | 4 325,38 Kč |
| Unit Price without VAT: | 4 325,38000 Kč |
|---|---|
| Unit Price with VAT: | 5 233,70980 Kč |









