
IP-R6007 | |
|---|---|
DigiKey Part Number | 2267-IP-R6007-ND |
Manufacturer | |
Manufacturer Product Number | IP-R6007 |
Description | R6000 HALO FREE RIB 1"DIA 1=984' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resin Ribbon, Black, 4.33" x 984' Resin Ribbon For BradyPrinter i5100, BRADY IP® Label Printers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Resin Ribbon | |
Specifications | Resin Ribbon, Black, 4.33" x 984' | |
For Use With/Related Products | BradyPrinter i5100, BRADY IP® Label Printers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 333,28000 Kč | 5 333,28 Kč |
| Unit Price without VAT: | 5 333,28000 Kč |
|---|---|
| Unit Price with VAT: | 6 453,26880 Kč |




