
R6000 | |
|---|---|
DigiKey Part Number | 2267-R6000-ND |
Manufacturer | |
Manufacturer Product Number | R6000 |
Description | R6000 HALO FREE RIBBON 1" DIA BK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resin Ribbon, Black, 2.36" x 984' Resin Ribbon For BradyPrinter i7100, BBP®81 Label Printers, THT 3" Core Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Resin Ribbon | |
Specifications | Resin Ribbon, Black, 2.36" x 984' | |
For Use With/Related Products | BradyPrinter i7100, BBP®81 Label Printers, THT 3" Core Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 149,49000 Kč | 3 149,49 Kč |
| Unit Price without VAT: | 3 149,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 810,88290 Kč |









