Die Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Polyester (PET) White
THT-12-423-10
THT-12-423-10

THT-53-423-3

DigiKey Part Number
2267-THT-53-423-3-ND
Manufacturer
Manufacturer Product Number
THT-53-423-3
Description
LABEL 0.5"H X 2"W WHT 1=3000PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
BBP®81, BRADY IP® Series, i5100, i7100
Applications
General
Color - Background
White
Length
0.500" (12.70mm)
Width
2.000" (50.80mm)
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
Polyester (PET)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 708,53000 Kč2 708,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2 708,53000 Kč
Unit Price with VAT:3 277,32130 Kč