
PWM-130-139 | |
|---|---|
DigiKey Part Number | 2267-PWM-130-139-ND |
Manufacturer | |
Manufacturer Product Number | PWM-130-139 |
Description | VNYL PORTA-PK REFILL - LEGEND: 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.30" W x 1.56" H (7.6mm x 39.6mm) Black Legend, White Background Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 0.30" W x 1.56" H (7.6mm x 39.6mm) | |
Cable Diameter | - | |
Legend | 130-139 | |
Color | Black Legend, White Background | |
Material | Vinyl Cloth | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,41000 Kč | 854,41 Kč |
| Unit Price without VAT: | 854,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 033,83610 Kč |








