
CBED202-1379B001C1AD | |
|---|---|
DigiKey Part Number | 4217-CBED202-1379B001C1ADTR-ND - Tape & Reel (TR) 4217-CBED202-1379B001C1ADCT-ND - Cut Tape (CT) 4217-CBED202-1379B001C1ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBED202-1379B001C1AD |
Description | PITCH 1.27MM FEMALE CONNETOR SMC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.152" (3.85mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,25800 Kč | 382,58 Kč |
| 100 | 32,50280 Kč | 3 250,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 29,16473 Kč | 20 415,31 Kč |
| 1 400 | 27,77331 Kč | 38 882,63 Kč |
| 2 100 | 26,99043 Kč | 56 679,90 Kč |
| 3 500 | 26,03566 Kč | 91 124,81 Kč |
| 4 900 | 25,42553 Kč | 124 585,10 Kč |
| 7 000 | 24,79432 Kč | 173 560,24 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |


