
LAT-16-361-5 | |
|---|---|
DigiKey Part Number | 2267-LAT-16-361-5-ND |
Manufacturer | |
Manufacturer Product Number | LAT-16-361-5 |
Description | LABEL, 0.75 IN H X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Self Laminating Polyester Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Printer Name | - | |
Applications | Cable and Wire Management | |
Color - Background | Clear, White | |
Length | 1.000" (25.40mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Laser Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 477,79000 Kč | 10 477,79 Kč |
| Unit Price without VAT: | 10 477,79000 Kč |
|---|---|
| Unit Price with VAT: | 12 678,12590 Kč |






