Die Cut Polyester (PET) Clear, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAT-15-361-1

DigiKey Part Number
2267-LAT-15-361-1-ND
Manufacturer
Manufacturer Product Number
LAT-15-361-1
Description
LABEL 0.75"HX0.5"W CLR/WH 1=7PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) Clear, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Applications
Cable and Wire Management
Color - Background
Clear, White
Length
0.750" (19.05mm)
Width
0.500" (12.70mm)
Material - Body
Polyester (PET)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 553,64000 Kč1 553,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 553,64000 Kč
Unit Price with VAT:1 879,90440 Kč