RP-SMA Connector Jack, Male Pin 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132118RP

DigiKey Part Number
ACX1219-ND
Manufacturer
Manufacturer Product Number
132118RP
Description
CONN RPSMA JACK STR 50OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Jack, Male Pin 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut
Connector Type
Jack, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
500 V
Cable Group
RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1305,31000 Kč305,31 Kč
10259,43000 Kč2 594,30 Kč
25243,17360 Kč6 079,34 Kč
50231,56600 Kč11 578,30 Kč
100220,51470 Kč22 051,47 Kč
300204,07887 Kč61 223,66 Kč
500196,86296 Kč98 431,48 Kč
1 000187,47833 Kč187 478,33 Kč
Manufacturers Standard Package
Unit Price without VAT:305,31000 Kč
Unit Price with VAT:369,42510 Kč