
804314 | |
|---|---|
DigiKey Part Number | 2267-804314-ND |
Manufacturer | |
Manufacturer Product Number | 804314 |
Description | AREA MARKING TAPE APPLICATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22.50" L x 6.00" W (571.5mm x 152.4mm) Yellow Steel Marking Tapes |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
For Use With/Related Products | General | |
Label Size | 22.50" L x 6.00" W (571.5mm x 152.4mm) | |
Material | Steel | |
Label Type | Marking Tapes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 585,26000 Kč | 5 585,26 Kč |
| Unit Price without VAT: | 5 585,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 758,16460 Kč |





