



104433 | |
|---|---|
DigiKey Part Number | 2267-104433-ND |
Manufacturer | |
Manufacturer Product Number | 104433 |
Description | 2" X 5" B514 YELLOW FLOOR LS 20P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5.00" L x 5.00" W (127.0mm x 127.0mm) Yellow Polyester Floor Sign |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
For Use With/Related Products | General | |
Label Size | 5.00" L x 5.00" W (127.0mm x 127.0mm) | |
Material | Polyester | |
Label Type | Floor Sign |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,21000 Kč | 829,21 Kč |
| Unit Price without VAT: | 829,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 003,34410 Kč |


