



104312 | |
|---|---|
DigiKey Part Number | 2267-104312-ND |
Manufacturer | |
Manufacturer Product Number | 104312 |
Description | 2" X 100' B514 YELLOW FLOOR TAPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1200.00" L x 2.00" W (30480.0mm x 50.8mm) Yellow Polyester Floor Sign |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
For Use With/Related Products | General | |
Label Size | 1200.00" L x 2.00" W (30480.0mm x 50.8mm) | |
Material | Polyester | |
Label Type | Floor Sign |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 343,66000 Kč | 1 343,66 Kč |
| Unit Price without VAT: | 1 343,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 625,82860 Kč |


