


AS08-20G01SB | |
|---|---|
DigiKey Part Number | 5702-AS08-20G01SB-ND |
Manufacturer | Boyd Woburn |
Manufacturer Product Number | AS08-20G01SB |
Description | HEAT EXCHANGER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Woburn | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Active, Heat Exchanger | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 262.2ML (8.9 oz) | |
Operating Temperature | 200°C | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | - | |
Ratings | - | |
Features | Stainless Steel Tubing | |
Attachment Method | Bolt On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 363,35000 Kč | 24 363,35 Kč |
| Unit Price without VAT: | 24 363,35000 Kč |
|---|---|
| Unit Price with VAT: | 29 479,65350 Kč |





