


M14-240SB1 | |
|---|---|
DigiKey Part Number | 5702-M14-240SB1-ND |
Manufacturer | Boyd Woburn |
Manufacturer Product Number | M14-240SB1 |
Description | HEAT EXCHANGER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Woburn | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Product Type | Active, Heat Exchanger | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 1090ML (36.9 oz) | |
Operating Temperature | 200°C | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | - | |
Ratings | - | |
Features | Copper Tubing | |
Attachment Method | Bolt On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 114,84000 Kč | 17 114,84 Kč |
| 10 | 15 137,18500 Kč | 151 371,85 Kč |
| Unit Price without VAT: | 17 114,84000 Kč |
|---|---|
| Unit Price with VAT: | 20 708,95640 Kč |



