Active, Heat Exchanger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Active, Heat Exchanger
Boyd Liquid Cooling Solutions

4220G10SB

DigiKey Part Number
5702-4220G10SB-ND
Manufacturer
Boyd Woburn
Manufacturer Product Number
4220G10SB
Description
HEAT EXCHANGER
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Active, Heat Exchanger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Woburn
Series
Packaging
Box
Part Status
Active
Product Type
Active, Heat Exchanger
Voltage
-
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
131ML (4.4 oz)
Operating Temperature
200°C
Connection Type
-
Weight
-
Dimensions - Overall
-
Ratings
-
Features
Stainless Steel Tubing
Attachment Method
Bolt On
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
135 553,18000 Kč35 553,18 Kč
Manufacturers Standard Package
Unit Price without VAT:35 553,18000 Kč
Unit Price with VAT:43 019,34780 Kč