PEAD18038BH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEAD18038BH

DigiKey Part Number
59-PEAD18038BH-ND
Manufacturer
Manufacturer Product Number
PEAD18038BH
Description
FAN 12VDC 80X38MM PWM/TACH
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 134.5 CFM (3.77m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
134.5 CFM (3.77m³/min)
Static Pressure
1.970 in H2O (490.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
65.5dB(A)
Power (Watts)
37.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
3.88A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 672
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,28000 Kč313,28 Kč
10257,68800 Kč2 576,88 Kč
25236,43720 Kč5 910,93 Kč
50221,09380 Kč11 054,69 Kč
100212,20560 Kč21 220,56 Kč
Manufacturers Standard Package
Unit Price without VAT:313,28000 Kč
Unit Price with VAT:379,06880 Kč