
8038H12B-PD1 | |
|---|---|
DigiKey Part Number | 59-8038H12B-PD1-ND |
Manufacturer | |
Manufacturer Product Number | 8038H12B-PD1 |
Description | FAN 12VDC 80X38MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 65.2 CFM (1.83m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 65.2 CFM (1.83m³/min) | |
Static Pressure | 0.430 in H2O (107.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 49.5dB(A) | |
Power (Watts) | 5.16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.430A | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,30000 Kč | 218,30 Kč |
| 10 | 180,20000 Kč | 1 802,00 Kč |
| 25 | 165,49000 Kč | 4 137,25 Kč |
| 50 | 154,82520 Kč | 7 741,26 Kč |
| 100 | 145,28930 Kč | 14 528,93 Kč |
| Unit Price without VAT: | 218,30000 Kč |
|---|---|
| Unit Price with VAT: | 264,14300 Kč |


