
N100-70/2-006 | |
|---|---|
DigiKey Part Number | 5703-N100-70/2-006-ND |
Manufacturer | |
Manufacturer Product Number | N100-70/2-006 |
Description | O-RING BUNA-N BLACK -6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring Buna N (Nitrile NBR) Black 70 Shore A -006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Buna N (Nitrile NBR) | |
Dash Number | -006 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.114" (2.90mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.070" (1.78mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,37800 Kč | 3,78 Kč |
| 25 | 0,36120 Kč | 9,03 Kč |
| 50 | 0,35280 Kč | 17,64 Kč |
| 100 | 0,34020 Kč | 34,02 Kč |
| 300 | 0,31987 Kč | 95,96 Kč |
| 500 | 0,31162 Kč | 155,81 Kč |
| 1 000 | 0,30027 Kč | 300,27 Kč |
| 5 000 | 0,27579 Kč | 1 378,95 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






