O-Ring EPDM Black 70 Shore A -008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E300-70/2-008

DigiKey Part Number
5703-E300-70/2-008-ND
Manufacturer
Manufacturer Product Number
E300-70/2-008
Description
O-RING EPDM BLACK -8
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
O-Ring EPDM Black 70 Shore A -008
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bag
Part Status
Active
Material
EPDM
Dash Number
-008
Nominal I.D.
-
Cross Section Shape
Round
Diameter - Inside
0.176" (4.47mm)
Diameter - Outside
-
Width / Cross Section
0.070" (1.78mm)
Color
Black
Hardness
70 Shore A
Operating Temperature
-54°C ~ 149°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 664
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,48300 Kč4,83 Kč
250,46200 Kč11,55 Kč
500,44100 Kč22,05 Kč
1000,42630 Kč42,63 Kč
3000,40107 Kč120,32 Kč
5000,39056 Kč195,28 Kč
1 0000,37649 Kč376,49 Kč
5 0000,34563 Kč1 728,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč