
N100-70/2-007 | |
|---|---|
DigiKey Part Number | 5703-N100-70/2-007-ND |
Manufacturer | |
Manufacturer Product Number | N100-70/2-007 |
Description | O-RING BUNA-N BLACK -7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring Buna N (Nitrile NBR) Black 70 Shore A -007 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Buna N (Nitrile NBR) | |
Dash Number | -007 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.145" (3.68mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.070" (1.78mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 25 | 3,20840 Kč | 80,21 Kč |
| 50 | 3,09100 Kč | 154,55 Kč |
| 100 | 2,98170 Kč | 298,17 Kč |
| 300 | 2,81303 Kč | 843,91 Kč |
| 500 | 2,73772 Kč | 1 368,86 Kč |
| 1 000 | 2,63861 Kč | 2 638,61 Kč |
| 5 000 | 2,42250 Kč | 12 112,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


