
780102F00000G | |
|---|---|
DigiKey Part Number | HS493-ND |
Manufacturer | |
Manufacturer Product Number | 780102F00000G |
Description | 78010 EXTRUSION 2.95X1.34"X4.1' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Board Level, Vertical, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical, Extrusion | |
Package Cooled | - | |
Attachment Method | PC Pin | |
Shape | Rectangular, Pin Fins | |
Length | 49.500" (1257.30mm) | |
Width | 1.339" (34.00mm) | |
Diameter | - | |
Fin Height | 2.953" (75.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 618,71000 Kč | 3 618,71 Kč |
| 10 | 3 201,55800 Kč | 32 015,58 Kč |
| 25 | 3 048,94080 Kč | 76 223,52 Kč |
| 50 | 2 938,15060 Kč | 146 907,53 Kč |
| Unit Price without VAT: | 3 618,71000 Kč |
|---|---|
| Unit Price with VAT: | 4 378,63910 Kč |





