Heat Sink Aluminum Board Level, Vertical, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780252F00000G

DigiKey Part Number
HS495-ND
Manufacturer
Manufacturer Product Number
780252F00000G
Description
78025 EXTRUSION 1.24X1.54"X4.1'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Board Level, Vertical, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Board Level, Vertical, Extrusion
Package Cooled
-
Attachment Method
PC Pin
Shape
Rectangular, Pin Fins
Length
49.500" (1257.30mm)
Width
1.535" (39.00mm)
Diameter
-
Fin Height
1.240" (31.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 355,71000 Kč2 355,71 Kč
202 008,72800 Kč40 174,56 Kč
401 935,83700 Kč77 433,48 Kč
601 894,39483 Kč113 663,69 Kč
1001 843,38850 Kč184 338,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2 355,71000 Kč
Unit Price with VAT:2 850,40910 Kč