
780802F00000G | |
|---|---|
DigiKey Part Number | HS489-ND |
Manufacturer | |
Manufacturer Product Number | 780802F00000G |
Description | 78080 EXTRUSION 2.36X1.06"X4.1' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Board Level, Vertical, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical, Extrusion | |
Package Cooled | - | |
Attachment Method | PC Pin | |
Shape | Rectangular, Pin Fins | |
Length | 49.500" (1257.30mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 2.362" (60.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 906,12000 Kč | 4 906,12 Kč |
| 10 | 4 340,34200 Kč | 43 403,42 Kč |
| 25 | 4 133,29400 Kč | 103 332,35 Kč |
| 50 | 3 983,00100 Kč | 199 150,05 Kč |
| Unit Price without VAT: | 4 906,12000 Kč |
|---|---|
| Unit Price with VAT: | 5 936,40520 Kč |


